Part Details for SN74LVC4245DBLE by Texas Instruments
Overview of SN74LVC4245DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74LVC4245DBLE
SN74LVC4245DBLE CAD Models
SN74LVC4245DBLE Part Data Attributes:
|
SN74LVC4245DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC4245DBLE
Texas Instruments
LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, SSOP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PORT A OPERATING AT 4.5 TO 5.5 VOLTS | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74LVC4245DBLE
This table gives cross-reference parts and alternative options found for SN74LVC4245DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC4245DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC4245ADB | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC4245DBLE vs 74LVC4245ADB |
74LVC4245ADB,118 | 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us SSOP2 24-Pin | Nexperia | SN74LVC4245DBLE vs 74LVC4245ADB,118 |
74LVC4245ADB,118 | 74LVC4245A - Octal dual supply translating transceiver; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74LVC4245DBLE vs 74LVC4245ADB,118 |
935260750112 | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO24 | Nexperia | SN74LVC4245DBLE vs 935260750112 |
SN74LVCC4245ADBRG4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74LVC4245DBLE vs SN74LVCC4245ADBRG4 |
74LVC4245ADB,112 | 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us SSOP2 24-Pin | Nexperia | SN74LVC4245DBLE vs 74LVC4245ADB,112 |
SN74LVCC4245ADBLE | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74LVC4245DBLE vs SN74LVCC4245ADBLE |
935260750118 | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO24 | Nexperia | SN74LVC4245DBLE vs 935260750118 |
74LVC4245ADB-T | Bus Transceiver | Nexperia | SN74LVC4245DBLE vs 74LVC4245ADB-T |
SN74LVCC4245ADBR | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74LVC4245DBLE vs SN74LVCC4245ADBR |