Part Details for SN74LVT573DBRE4 by Texas Instruments
Overview of SN74LVT573DBRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74LVT573DBRE4
SN74LVT573DBRE4 CAD Models
SN74LVT573DBRE4 Part Data Attributes:
|
SN74LVT573DBRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT573DBRE4
Texas Instruments
LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74LVT573DBRE4
This table gives cross-reference parts and alternative options found for SN74LVT573DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT573DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT573DB | Bus Driver | Nexperia | SN74LVT573DBRE4 vs 74LVT573DB |
74LVT573MSAX | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74LVT573DBRE4 vs 74LVT573MSAX |
74LVT573DB,112 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state SSOP2 20-Pin | NXP Semiconductors | SN74LVT573DBRE4 vs 74LVT573DB,112 |
SN74LVT573DB | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74LVT573DBRE4 vs SN74LVT573DB |
74LVTH573MSA | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74LVT573DBRE4 vs 74LVTH573MSA |
74LVT573DB,118 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state SSOP2 20-Pin | NXP Semiconductors | SN74LVT573DBRE4 vs 74LVT573DB,118 |
74LVT573DB-T | IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP2-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT573DBRE4 vs 74LVT573DB-T |
74LVTH573MSAX_NL | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74LVT573DBRE4 vs 74LVTH573MSAX_NL |
74LVT573DB,118 | 74LVT573 - 3.3 V octal D-type transparent latch; 3-state@en-us SSOP2 20-Pin | Nexperia | SN74LVT573DBRE4 vs 74LVT573DB,118 |
SN74LVT573DBR | 3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74LVT573DBRE4 vs SN74LVT573DBR |