Part Details for SN74S10N3 by Texas Instruments
Overview of SN74S10N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74S10N3
SN74S10N3 CAD Models
SN74S10N3 Part Data Attributes:
|
SN74S10N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S10N3
Texas Instruments
Triple 3-input positive-NAND gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S10N3
This table gives cross-reference parts and alternative options found for SN74S10N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S10N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54S10/BCA | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | YAGEO Corporation | SN74S10N3 vs 54S10/BCA |
GD54S10 | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74S10N3 vs GD54S10 |
GD74S10 | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74S10N3 vs GD74S10 |
DM54S10J | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74S10N3 vs DM54S10J |
74S10F | S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | SN74S10N3 vs 74S10F |
JM38510/07005BCC | S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | SN74S10N3 vs JM38510/07005BCC |
74S10A | S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Philips Semiconductors | SN74S10N3 vs 74S10A |
74S10A | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | Signetics | SN74S10N3 vs 74S10A |
JM38510/07005BCC | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN74S10N3 vs JM38510/07005BCC |
74S10F | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | SN74S10N3 vs 74S10F |