-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Voltage-Controlled Oscillators 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S124D-ND
|
DigiKey | IC OSC DUAL VCO 60MHZ 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10421 In Stock |
|
$5.3000 | Buy Now |
DISTI #
296-34103-5-ND
|
DigiKey | IC OSC DUAL VCO 60MHZ 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
77 In Stock |
|
$5.0109 / $8.8300 | Buy Now |
DISTI #
595-SN74S124D
|
Mouser Electronics | VCO Oscillators Dual voltage-cntrld oscillator RoHS: Compliant | 81 |
|
$4.8800 / $8.0800 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 16 Pin, Plastic, SOP | 77 |
|
$4.4460 / $10.2600 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 16 Pin, Plastic, SOP | 137 |
|
$7.6534 / $13.9152 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 16 Pin, Plastic, SOP | 160 |
|
$5.6430 / $10.2600 | Buy Now |
|
Rochester Electronics | 74S124 Dual Voltage-Controlled Oscillators RoHS: Compliant Status: Active Min Qty: 1 | 10421 |
|
$4.5600 / $5.3600 | Buy Now |
|
Ameya Holding Limited | 50MHz 电压控制振荡器, 16针 SOIC封装 | 3580 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S124D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S124D
Texas Instruments
Dual Voltage-Controlled Oscillators 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 150 mA | |
Prop. Delay@Nom-Sup | 70 ns | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74S124D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S124D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S124DE4 | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC. SOIC-16 | Texas Instruments | SN74S124D vs SN74S124DE4 |
SN74S124DR | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC. SOIC-16 | Texas Instruments | SN74S124D vs SN74S124DR |