Part Details for SN74S124D3 by Texas Instruments
Overview of SN74S124D3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S124D3
SN74S124D3 CAD Models
SN74S124D3 Part Data Attributes:
|
SN74S124D3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S124D3
Texas Instruments
IC,VOLTAGE-CONTROLLED CRYSTAL OSCILLATOR,S-TTL,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP16,.25 | |
Reach Compliance Code | not_compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL |