-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple peripheral drivers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5191
|
Newark | Ic, Buffer/Driver/Receiver, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Outputs:4Outputs, Output Voltage:70V, Output Current:500Ma, Driver Case Style:Dip, Product Range:-, Msl:-, Svhc:No Svhc (15-Jan-2019), Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75437ANE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$2.8200 / $3.8800 | Buy Now |
DISTI #
296-14959-5-ND
|
DigiKey | IC PERIPHERAL DRIVER 5.25V 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7390 In Stock |
|
$1.3083 / $2.7100 | Buy Now |
DISTI #
595-SN75437ANE
|
Mouser Electronics | Buffers & Line Drivers Quad Peripheral Dr RoHS: Compliant | 10133 |
|
$1.3000 / $2.7100 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
SN75437ANE
|
TME | IC: driver, peripheral controller, DIP16, 500mA, 70÷100V, Ch: 4 Min Qty: 1 | 81 |
|
$2.4700 / $3.7400 | Buy Now |
|
Ameya Holding Limited | IC: driver, peripheral controller, DIP16, 0.5A, 70÷100V, 5VDC | 22723 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75437ANE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75437ANE
Texas Instruments
Quadruple peripheral drivers 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.177 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.75 A | |
Output Peak Current Limit-Nom | 0.75 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.5 µs | |
Turn-on Time | 5 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75437ANE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75437ANE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDK2559B | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16 | Allegro MicroSystems LLC | SN75437ANE vs UDK2559B |
UDQ2543B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, POWER, DIP-16 | Allegro MicroSystems LLC | SN75437ANE vs UDQ2543B |
UDK2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, DIP-16 | Allegro MicroSystems LLC | SN75437ANE vs UDK2549B |
UDN2559B | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16 | Allegro MicroSystems LLC | SN75437ANE vs UDN2559B |
UDQ2559B | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, MS-001BB, DIP-16 | Allegro MicroSystems LLC | SN75437ANE vs UDQ2559B |
DS3668N | IC 1 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16, PLASTIC, DIP-16, Peripheral Driver | National Semiconductor Corporation | SN75437ANE vs DS3668N |
DS3668N/NOPB | IC 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16, PLASTIC, DIP-16, Peripheral Driver | National Semiconductor Corporation | SN75437ANE vs DS3668N/NOPB |
UDN2549B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PDIP16, DIP-16 | Allegro MicroSystems LLC | SN75437ANE vs UDN2549B |
UDN2543B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDIP16, POWER, DIP-16 | Allegro MicroSystems LLC | SN75437ANE vs UDN2543B |
DS3668N/NOPB | Quad fault protected peripheral driver 16-PDIP -40 to 125 | Texas Instruments | SN75437ANE vs DS3668N/NOPB |