Part Details for SN75C3238DBE4 by Texas Instruments
Overview of SN75C3238DBE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75C3238DBE4
SN75C3238DBE4 CAD Models
SN75C3238DBE4 Part Data Attributes
|
SN75C3238DBE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3238DBE4
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN75C3238DBE4
This table gives cross-reference parts and alternative options found for SN75C3238DBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3238DBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3238EIAH-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150-AH, SSOP-28 | Intersil Corporation | SN75C3238DBE4 vs ICL3238EIAH-T |
ICL3238IAZ | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | SN75C3238DBE4 vs ICL3238IAZ |
SP3238EECA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Exar Corporation | SN75C3238DBE4 vs SP3238EECA-L/TR |
ICL3238IAZ-T | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | SN75C3238DBE4 vs ICL3238IAZ-T |
MAX3238EAI+T | +3.0V to +5.5V, 1µA, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | SN75C3238DBE4 vs MAX3238EAI+T |
SP3238EEEA/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | Exar Corporation | SN75C3238DBE4 vs SP3238EEEA/TR |
ICL3238CA-T | 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | SN75C3238DBE4 vs ICL3238CA-T |
MAX3238ECAI+T | +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | SN75C3238DBE4 vs MAX3238ECAI+T |
SP3238EA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | Sipex Corporation | SN75C3238DBE4 vs SP3238EA-L/TR |
SP3238EEEA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 | Sipex Corporation | SN75C3238DBE4 vs SP3238EEEA |