-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad RS-485 Differential Line Drivers 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34168-5-ND
|
DigiKey | IC DRIVER 4/0 20SOIC Min Qty: 150 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$6.6950 | Buy Now |
DISTI #
595-SN75LBC172ADW
|
Mouser Electronics | RS-485 Interface IC Quad RS485 Diff Line RoHS: Compliant | 40 |
|
$5.8800 / $8.4300 | Buy Now |
DISTI #
V99:2348_07361285
|
Arrow Electronics | Quad Transmitter RS-485 20-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1644 | Americas - 85 |
|
$4.7360 / $5.2630 | Buy Now |
DISTI #
35572285
|
Verical | Quad Transmitter RS-485 20-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1644 | Americas - 85 |
|
$4.7360 / $5.2630 | Buy Now |
|
Rochester Electronics | SN75LBC172A Quad RS-485 Differential Line Drivers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25 |
|
$4.6200 / $5.4300 | Buy Now |
|
Ameya Holding Limited | SN75LBC172ADW, 四 EIA/TIA-422/ EIA/TIA-485/ RS-485 线路发送器, 30Mbit/s, 差分信号, 5 V电源, 20针 SOIC封装 | 3212 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE RS-485 DIFFERENTIAL LINE DRIVERS | IC QUAD RS-485 DIFF DRVR 20-SOIC | 12000 |
|
RFQ | |
DISTI #
C1S746201609205
|
Chip1Stop | Quad Transmitter RS-485 20-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 10 |
|
$3.2800 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC172ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC172ADW
Texas Instruments
Quad RS-485 Differential Line Drivers 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 11 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75LBC172ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC172ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC172ADWRG4 | QUAD LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75LBC172ADW vs SN75LBC172ADWRG4 |