Part Details for SNG-19B-080 by KEMET Corporation
Overview of SNG-19B-080 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNG-19B-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0628
|
Newark | Ac Line Filters, 80Uh, -30/+50% Rohs Compliant: Yes |Kemet SNG-19B-080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$6.1600 / $8.5300 | Buy Now |
DISTI #
399-SNG-19B-080-ND
|
DigiKey | FIXED IND 80UH 10 MOHM CHAS MNT Min Qty: 250 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$5.9459 | Buy Now |
DISTI #
80-SNG-19B-080
|
Mouser Electronics | Power Inductors - Leaded 80uH -30/+50% 250V DCR=10mOhms RoHS: Compliant | 161 |
|
$5.4500 / $8.2100 | Buy Now |
DISTI #
71823671
|
RS | AC Line Filter, Earth Inductor 80mH, 0.01ohm | KEMET SNG-19B-080 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9670 / $6.1510 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
218 Partner Stock |
|
$7.5000 / $9.1300 | Buy Now |