-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8673
|
Newark | Filter, Earth Inductor, 600Uh, 250V, Dc Current Rating:-, Product Range:Sng Series, Inductance:600Μh Rohs Compliant: Yes |Kemet SNG-25B-600 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $7.3000 | Buy Now |
DISTI #
399-SNG-25B-600-ND
|
DigiKey | FIXED IND 600UH 20MOHM CHAS MNT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
49 In Stock |
|
$6.7165 / $9.3400 | Buy Now |
DISTI #
80-SNG-25B-600
|
Mouser Electronics | Power Inductors - Leaded 600uH -30/+50% 250V DCR=20mOhms RoHS: Compliant | 145 |
|
$6.5000 / $9.3400 | Buy Now |
DISTI #
71823673
|
RS | AC Line Filter, Earth Inductor 600mH, 0.02ohm | KEMET SNG-25B-600 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3480 / $7.5750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNG-25B-600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SNG-25B-600
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | TUV | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 39 mm | |
Insulation Resistance-Min | 20 MΩ | |
Length | 49 mm | |
Mounting Type | PCB MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Voltage | 250 V | |
Width | 24 mm |