-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0634
|
Newark | Ac Line Filters, 86Uh, -30/+50% Rohs Compliant: Yes |Kemet SNG-25DB-086 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$4.2700 / $7.5600 | Buy Now |
DISTI #
399-SNG-25DB-086-ND
|
DigiKey | FIXED IND 86UH 20 MOHM CHAS MNT Min Qty: 250 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$4.2425 | Buy Now |
DISTI #
80-SNG-25DB-086
|
Mouser Electronics | Power Inductors - Leaded 86uH -30/+50% 250V DCR=20mOhms RoHS: Compliant | 31 |
|
$4.0700 / $7.7200 | Buy Now |
DISTI #
71823677
|
RS | AC Line Filter, Earth Inductor 86mH, 0.02ohm | KEMET SNG-25DB-086 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9830 / $4.1060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNG-25DB-086
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SNG-25DB-086
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | TUV | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 39 mm | |
Insulation Resistance-Min | 20 MΩ | |
Length | 49 mm | |
Mounting Type | PCB MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Voltage | 250 V | |
Width | 24 mm |