Part Details for SNJ54ACT3632HFP by Texas Instruments
Overview of SNJ54ACT3632HFP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for SNJ54ACT3632HFP
SNJ54ACT3632HFP CAD Models
SNJ54ACT3632HFP Part Data Attributes
|
SNJ54ACT3632HFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ACT3632HFP
Texas Instruments
512X36 BI-DIRECTIONAL FIFO, 15ns, CQFP132, CERAMIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFL132,.95SQ,25 | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | MAILBOX | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-CQFP-G132 | |
Length | 24.13 mm | |
Memory Density | 18432 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X36 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFL132,.95SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm |
Alternate Parts for SNJ54ACT3632HFP
This table gives cross-reference parts and alternative options found for SNJ54ACT3632HFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ACT3632HFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3642L12PQF9 | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SNJ54ACT3632HFP vs IDT72V3642L12PQF9 |
IDT72V3652L10PQF9 | FIFO, 2KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SNJ54ACT3632HFP vs IDT72V3652L10PQF9 |
IDT72V3632L12PQF | Bi-Directional FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SNJ54ACT3632HFP vs IDT72V3632L12PQF |
SN74ALVC3641-10PQR | 1KX36 OTHER FIFO, 7.5ns, PQFP132, PLASTIC, BQFP-132 | Texas Instruments | SNJ54ACT3632HFP vs SN74ALVC3641-10PQR |
723652L12PQFG | Bi-Directional FIFO, 2KX36, 8ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | SNJ54ACT3632HFP vs 723652L12PQFG |
IDT72V3641L20PQFG | FIFO, 1KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SNJ54ACT3632HFP vs IDT72V3641L20PQFG |
723651L20PQFI9 | FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SNJ54ACT3632HFP vs 723651L20PQFI9 |
723632L12PQF | PQFP-132, Tray | Integrated Device Technology Inc | SNJ54ACT3632HFP vs 723632L12PQF |
SN74ACT3632-15PQG4 | 512 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70 | Texas Instruments | SNJ54ACT3632HFP vs SN74ACT3632-15PQG4 |
IDT72V3652L15PQF | Bi-Directional FIFO, 2KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SNJ54ACT3632HFP vs IDT72V3652L15PQF |