Part Details for SNJ54AHC86FKR by Texas Instruments
Overview of SNJ54AHC86FKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54AHC86FKR
SNJ54AHC86FKR CAD Models
SNJ54AHC86FKR Part Data Attributes:
|
SNJ54AHC86FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AHC86FKR
Texas Instruments
AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54AHC86FKR
This table gives cross-reference parts and alternative options found for SNJ54AHC86FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AHC86FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AHC86FK | Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54AHC86FKR vs SNJ54AHC86FK |
SN54AHC86FK | AHC SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54AHC86FKR vs SN54AHC86FK |
5962-9681601Q2A | Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54AHC86FKR vs 5962-9681601Q2A |