SNJ54ALS273J-00
Texas Instruments
Description: ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20

Overview of SNJ54ALS273J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54ALS273J Texas Instruments Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125

CAD Models for SNJ54ALS273J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ALS273J-00 by Texas Instruments

SNJ54ALS273J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
29 mA
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
30 MHz
Want to compare parts?
  1. SNJ54ALS273J-00
    Texas Instruments
    ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20
    VS

Alternate Parts for SNJ54ALS273J-00

This table gives cross-reference parts and alternative options found for SNJ54ALS273J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS273J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM64ALS273N ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments SNJ54ALS273J-00 vs DM64ALS273N
SN54ALS273J Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 Texas Instruments SNJ54ALS273J-00 vs SN54ALS273J
DM54ALS273J/883 ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SNJ54ALS273J-00 vs DM54ALS273J/883
8413601RA Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 Texas Instruments SNJ54ALS273J-00 vs 8413601RA
DM54ALS273J ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Texas Instruments SNJ54ALS273J-00 vs DM54ALS273J
SN54ALS273J-00 ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Texas Instruments SNJ54ALS273J-00 vs SN54ALS273J-00
SN74ALS273N3 Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-PDIP 0 to 70 Texas Instruments SNJ54ALS273J-00 vs SN74ALS273N3
N74ALS273N IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, FF/Latch NXP Semiconductors SNJ54ALS273J-00 vs N74ALS273N
8413601RX ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, DIP-16 Texas Instruments SNJ54ALS273J-00 vs 8413601RX
Part Number Description Manufacturer Compare
MM74HC273J HC/UH SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, DIP-20 Texas Instruments SNJ54ALS273J-00 vs MM74HC273J
SN54S377W883B D Flip-Flop, CDFP20, Monolithic Memories (RETIRED) SNJ54ALS273J-00 vs SN54S377W883B
DM64ALS273N ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments SNJ54ALS273J-00 vs DM64ALS273N
SN54ALS273FH-00 ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 Texas Instruments SNJ54ALS273J-00 vs SN54ALS273FH-00
74HC273D D FLIP-FLOP Toshiba America Electronic Components SNJ54ALS273J-00 vs 74HC273D
5962-8855001SX F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments SNJ54ALS273J-00 vs 5962-8855001SX
SN74S383J D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDIP20, Monolithic Memories (RETIRED) SNJ54ALS273J-00 vs SN74S383J
74ALS377N IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch NXP Semiconductors SNJ54ALS273J-00 vs 74ALS377N
5962-8855001SA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Teledyne e2v SNJ54ALS273J-00 vs 5962-8855001SA
SN54S377J883B D Flip-Flop, 1-Func, 8-Bit, TTL, CDIP20, Monolithic Memories (RETIRED) SNJ54ALS273J-00 vs SN54S377J883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS273J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS273J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS273J-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS273J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS273J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS273J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS273J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS273J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS273J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: