Part Details for SNJ54ALS27FK by Rochester Electronics LLC
Overview of SNJ54ALS27FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54ALS27FK
SNJ54ALS27FK CAD Models
SNJ54ALS27FK Part Data Attributes
|
SNJ54ALS27FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS27FK
Rochester Electronics LLC
NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54ALS27FK
This table gives cross-reference parts and alternative options found for SNJ54ALS27FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS27FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS27FH-00 | ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20 | Texas Instruments | SNJ54ALS27FK vs SN54ALS27FH-00 |
5962-86838012A | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS27FK vs 5962-86838012A |
SNJ54ALS27AFK | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS27FK vs SNJ54ALS27AFK |
M38510/37302B2A | Triple 3-Input Positive-NOR Gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS27FK vs M38510/37302B2A |
SN54ALS27AFK | ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54ALS27FK vs SN54ALS27AFK |
JM38510/37302B2A | Triple 3-Input Positive-NOR Gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS27FK vs JM38510/37302B2A |