Part Details for SNJ54ALS804AJ by Texas Instruments
Overview of SNJ54ALS804AJ by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for SNJ54ALS804AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54ALS804AJ-ND
|
DigiKey | IC DRIVER NAND HEX 2-INP Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$26.1200 | Buy Now |
DISTI #
296-SNJ54ALS804AJ-ND
|
DigiKey | IC GATE NAND 6CH 2-INP 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 2 |
|
$26.7034 | Buy Now | |
|
Quest Components | 32 |
|
$30.4912 / $35.8720 | Buy Now | |
|
Rochester Electronics | 54ALS804A Hex 2-Input NAND Drivers RoHS: Not Compliant Status: Active Min Qty: 1 | 14 |
|
$22.4200 / $26.3800 | Buy Now |
|
Ameya Holding Limited | 1803 |
|
RFQ |
Part Details for SNJ54ALS804AJ
SNJ54ALS804AJ CAD Models
SNJ54ALS804AJ Part Data Attributes:
|
SNJ54ALS804AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS804AJ
Texas Instruments
Military 6-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V | |
Family | ALS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.015 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54ALS804AJ
This table gives cross-reference parts and alternative options found for SNJ54ALS804AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS804AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS804AN | NAND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SNJ54ALS804AJ vs DM74ALS804AN |