Part Details for SNMPM041007F1AJS00 by Wima
Overview of SNMPM041007F1AJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPM041007F1AJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPM041007F1AJS00-ND
|
DigiKey | SNUBBER MKP 1.0 F 850 VDC 19X32X Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1730 | Buy Now |
DISTI #
505-SNMPM0417F1AJS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.0 uF 850 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$8.4700 / $8.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 17 Weeks | 0 |
|
$15.5900 | Buy Now |
Part Details for SNMPM041007F1AJS00
SNMPM041007F1AJS00 CAD Models
SNMPM041007F1AJS00 Part Data Attributes
|
SNMPM041007F1AJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPM041007F1AJS00
Wima
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for SNMPM041007F1AJS00
This table gives cross-reference parts and alternative options found for SNMPM041007F1AJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM041007F1AJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPM041007F3KJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F1AJS00 vs SNMPM041007F3KJS00 |
SNMPM041007F4BJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F1AJS00 vs SNMPM041007F4BJS00 |
SNMPM041007F2JJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F1AJS00 vs SNMPM041007F2JJS00 |
SNMPM041007F3MJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F1AJS00 vs SNMPM041007F3MJS00 |
SNMPM041007F3AJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F1AJS00 vs SNMPM041007F3AJS00 |
SNMPM041007F2FJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F1AJS00 vs SNMPM041007F2FJS00 |
SNMPM041007F2AJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F1AJS00 vs SNMPM041007F2AJS00 |
SNMPM041007F4AJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F1AJS00 vs SNMPM041007F4AJS00 |
SNMPM041007F3NJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F1AJS00 vs SNMPM041007F3NJS00 |
SNMPM041007F1JJS00 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPM041007F1AJS00 vs SNMPM041007F1JJS00 |