Part Details for SOF1E7 by Galaxy Semi-Conductor Co Ltd
Overview of SOF1E7 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SOF1E7
SOF1E7 CAD Models
SOF1E7 Part Data Attributes
|
SOF1E7
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SOF1E7
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SOF1E7
This table gives cross-reference parts and alternative options found for SOF1E7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOF1E7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HLHR3G | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SOF1E7 vs ES1HLHR3G |
U1HFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SOF1E7 vs U1HFF4 |
ES1HLHMQG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SOF1E7 vs ES1HLHMQG |
1SR154-400TE25 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | SOF1E7 vs 1SR154-400TE25 |
U1HF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SOF1E7 vs U1HF6 |
E1HFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SOF1E7 vs E1HFSF1 |
RR1LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | SOF1E7 vs RR1LAM4STFTR |
ES1HLHMTG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SOF1E7 vs ES1HLHMTG |
ES1HLHRUG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SOF1E7 vs ES1HLHRUG |
ES1HLHRVG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SOF1E7 vs ES1HLHRVG |