Part Details for SP034-39 by YSI Incorporated
Overview of SP034-39 by YSI Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP034-39
SP034-39 CAD Models
SP034-39 Part Data Attributes:
|
SP034-39
YSI Incorporated
Buy Now
Datasheet
|
Compare Parts:
SP034-39
YSI Incorporated
RESISTOR, TEMPERATURE DEPENDENT, NETWORK, NTC, 2252ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YSI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | HERMETICALLY SEALED PROBE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 2252 Ω | |
Resistor Type | NTC RESISTOR NETWORK | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |