Part Details for SP0506AAAT by Littelfuse Inc
Overview of SP0506AAAT by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP0506AAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2615 |
|
RFQ | ||
|
Quest Components | 2709 |
|
$2.3483 / $4.6965 | Buy Now |
Part Details for SP0506AAAT
SP0506AAAT CAD Models
SP0506AAAT Part Data Attributes
|
SP0506AAAT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP0506AAAT
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 12 Element, Silicon, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOD | |
Package Description | S-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 6.5 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 12 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SP0506AAAT
This table gives cross-reference parts and alternative options found for SP0506AAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP0506AAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET723 | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SP0506AAAT vs ET723 |
PACDN006S/T | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, SOIC-8 | California Micro Devices | SP0506AAAT vs PACDN006S/T |
ET721 | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SP0506AAAT vs ET721 |
DALC112S1-T7 | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SP0506AAAT vs DALC112S1-T7 |
DALC112S1-LF-T13 | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SP0506AAAT vs DALC112S1-LF-T13 |
DA112S1RL | DIODE ARRAY | STMicroelectronics | SP0506AAAT vs DA112S1RL |
DALC112S1-LF | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SP0506AAAT vs DALC112S1-LF |
DALC112S1-T13 | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SP0506AAAT vs DALC112S1-T13 |
DALC112S1-LF-T7 | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SP0506AAAT vs DALC112S1-LF-T7 |
ET723-LF | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SP0506AAAT vs ET723-LF |