Part Details for SP0808-120M3R0 by TDK Corporation
Overview of SP0808-120M3R0 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP0808-120M3R0
SP0808-120M3R0 CAD Models
SP0808-120M3R0 Part Data Attributes
|
SP0808-120M3R0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SP0808-120M3R0
TDK Corporation
General Purpose Inductor, 12uH, 20%
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Inductance-Nom (L) | 12 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 14 mm | |
Package Style | Axial | |
Rated Current-Max | 3 A | |
Tolerance | 20% |