Part Details for SP240WDY24V by Spectrum Devices Corporation
Overview of SP240WDY24V by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP240WDY24V
SP240WDY24V CAD Models
SP240WDY24V Part Data Attributes:
|
SP240WDY24V
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
SP240WDY24V
Spectrum Devices Corporation
Single Color LED, Yellow
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for SP240WDY24V
This table gives cross-reference parts and alternative options found for SP240WDY24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP240WDY24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85122-Y02 | Single Color LED, Yellow, | Oxley Group Ltd | SP240WDY24V vs 85122-Y02 |
MML92EYS | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | Honeywell Sensing and Control | SP240WDY24V vs MML92EYS |
800-1030-0333-504 | Single Color LED, Yellow, T-1 3/4, | Dialight | SP240WDY24V vs 800-1030-0333-504 |
90-2693.3371 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | SP240WDY24V vs 90-2693.3371 |
F203W6-2VF-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | SP240WDY24V vs F203W6-2VF-AC |
F203W6-3.6V-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | SP240WDY24V vs F203W6-3.6V-AC |
188-1473 | Single Color LED, Yellow, 19.05mm, | Dialight | SP240WDY24V vs 188-1473 |
F203Y6-5V-AC | Single Color LED, Yellow, | LEDtronics Inc | SP240WDY24V vs F203Y6-5V-AC |
CSL-Q300Y1GT | Single Color LED, Yellow, 3mm | IBS Electronics Inc | SP240WDY24V vs CSL-Q300Y1GT |
85122-Y08B | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Oxley Group Ltd | SP240WDY24V vs 85122-Y08B |