Part Details for SP304CS by Sipex Corporation
Overview of SP304CS by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for SP304CS
SP304CS CAD Models
SP304CS Part Data Attributes
|
SP304CS
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP304CS
Sipex Corporation
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; EIA-422 | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP304CS
This table gives cross-reference parts and alternative options found for SP304CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP304CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP333ET | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SOIC-28 | Sipex Corporation | SP304CS vs SP333ET |
LTC1334IG#PBF | Single 5V RS232/RS485 Multiprotocol Transceiver | Analog Devices Inc | SP304CS vs LTC1334IG#PBF |
ADM5180JPZ | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | SP304CS vs ADM5180JPZ |
SP334CT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | SP304CS vs SP334CT/TR |
LTC1324CS | IC LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SO-16, Line Driver or Receiver | Linear Technology | SP304CS vs LTC1324CS |
LTC1323CS-16#PBF | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16 | Analog Devices Inc | SP304CS vs LTC1323CS-16#PBF |
LTC1323CG-16 | IC LINE TRANSCEIVER, PDSO16, 0.209 INCH, PLASTIC, SSOP-16, Line Driver or Receiver | Linear Technology | SP304CS vs LTC1323CG-16 |
SP333ET | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | SP304CS vs SP333ET |
SP304CT | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | SP304CS vs SP304CT |
LTC1334CG | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | SP304CS vs LTC1334CG |