Part Details for SP3487CP by Sipex Corporation
Overview of SP3487CP by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3487CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 25 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for SP3487CP
SP3487CP CAD Models
SP3487CP Part Data Attributes
|
SP3487CP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3487CP
Sipex Corporation
Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, PLASTIC, MS-001BB, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
Alternate Parts for SP3487CP
This table gives cross-reference parts and alternative options found for SP3487CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3487CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3487EP | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | SP3487CP vs SP3487EP |
MC3487J | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SP3487CP vs MC3487J |
DS3487N/NOPB | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | SP3487CP vs DS3487N/NOPB |
SP3487CP-L | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | SP3487CP vs SP3487CP-L |
MC3487N | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | SP3487CP vs MC3487N |
DS3487N | LINE DRIVER | Texas Instruments | SP3487CP vs DS3487N |
DS8924J | QUAD LINE DRIVER, CDIP16, DIP-16 | Texas Instruments | SP3487CP vs DS8924J |