Part Details for SP508EF-L by Exar Corporation
Overview of SP508EF-L by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP508EF-L
SP508EF-L CAD Models
SP508EF-L Part Data Attributes:
|
SP508EF-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP508EF-L
Exar Corporation
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PQFP100, LEAD FREE, MS-026BED, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MS-026BED, LQFP-100 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 5000 ns | |
Width | 14 mm |
Alternate Parts for SP508EF-L
This table gives cross-reference parts and alternative options found for SP508EF-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP508EF-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP508EF | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PQFP100, MS-026BED, LQFP-100 | Exar Corporation | SP508EF-L vs SP508EF |
LTC1345INW#PBF | IC LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Line Driver or Receiver | Linear Technology | SP508EF-L vs LTC1345INW#PBF |
LTC1345ISW#TR | LTC1345 - Single Supply V.35 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | SP508EF-L vs LTC1345ISW#TR |
LTC1345CNW#PBF | LTC1345 - Single Supply V.35 Transceiver; Package: PDIP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | SP508EF-L vs LTC1345CNW#PBF |
LTC1345CSW#TRPBF | LTC1345 - Single Supply V.35 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | SP508EF-L vs LTC1345CSW#TRPBF |