Part Details for SP6133 by Microsemi Corporation
Overview of SP6133 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP6133
SP6133 CAD Models
SP6133 Part Data Attributes:
|
SP6133
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6133
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 123.45 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 98.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SP6133
This table gives cross-reference parts and alternative options found for SP6133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6133E3 | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | SP6133 vs SP6133E3 |
JAN1N6133 | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | SP6133 vs JAN1N6133 |
JANTXV1N6133 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | SP6133 vs JANTXV1N6133 |
JANTXV1N6133 | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | SP6133 vs JANTXV1N6133 |
JANTXV1N6133 | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | SP6133 vs JANTXV1N6133 |
JAN1N6133 | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | SP6133 vs JAN1N6133 |
JANTX1N6133 | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | SP6133 vs JANTX1N6133 |
JANTXV1N6133 | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | SP6133 vs JANTXV1N6133 |
1N6133 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | SP6133 vs 1N6133 |
JAN1N6133 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | SP6133 vs JAN1N6133 |