Part Details for SP6828EK by Sipex Corporation
Overview of SP6828EK by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP6828EK
SP6828EK CAD Models
SP6828EK Part Data Attributes
|
SP6828EK
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6828EK
Sipex Corporation
Switched Capacitor Converter, 0.05A, 12kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 1.15 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 12 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for SP6828EK
This table gives cross-reference parts and alternative options found for SP6828EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6828EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6828-5EK-L | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Sipex Corporation | SP6828EK vs SP6828-5EK-L |
SP6828-5EK | Switched Capacitor Converter, 0.05A, 12kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Sipex Corporation | SP6828EK vs SP6828-5EK |
SP6828-5EK/TR | Switched Capacitor Converter, 0.05A, 18kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Exar Corporation | SP6828EK vs SP6828-5EK/TR |
SP6828EK-L | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Sipex Corporation | SP6828EK vs SP6828EK-L |