Part Details for SP802LEP by Sipex Corporation
Overview of SP802LEP by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SP802LEP
SP802LEP CAD Models
SP802LEP Part Data Attributes
|
SP802LEP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP802LEP
Sipex Corporation
Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.271 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP802LEP
This table gives cross-reference parts and alternative options found for SP802LEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP802LEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP802MCP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP802LEP vs SP802MCP |
SP802MCP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | MaxLinear Inc | SP802LEP vs SP802MCP-L |
SP802MCP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | SP802LEP vs SP802MCP-L |
SP802MCP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Exar Corporation | SP802LEP vs SP802MCP |
SP802LCP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | SP802LEP vs SP802LCP-L |
SP802MEP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Exar Corporation | SP802LEP vs SP802MEP |
SP802LEP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | SP802LEP vs SP802LEP-L |
SP802LCP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP802LEP vs SP802LCP |
SP802MEP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | SP802LEP vs SP802MEP-L |
SP802LCP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | SP802LEP vs SP802LCP-L |