Part Details for SPC15494 by SPC Multicomp
Overview of SPC15494 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K7786
|
Newark | Dip Socket, 8 Position, 2.54Mm, Through Hole, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Multicomp Pro Ic Sockets, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Multicomp SPC15494 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8025 |
|
$0.1200 / $0.2180 | Buy Now |
Part Details for SPC15494
SPC15494 CAD Models
SPC15494 Part Data Attributes:
|
SPC15494
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15494
SPC Multicomp
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.4 inch | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | P-CUSN | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |