Part Details for SPC5566MZP80 by NXP Semiconductors
Overview of SPC5566MZP80 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5566MZP80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9552
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 3Mb Flash, 80Mhz, -40/+125Degc, Automotive Grade, Pbga 416/ Tray Rohs Compliant: Yes |Nxp SPC5566MZP80 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8000 | Buy Now |
DISTI #
SPC5566MZP80-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 416PBGA Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.0999 | Buy Now |
DISTI #
SPC5566MZP80
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick - Trays (Alt: SPC5566MZP80) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$63.2276 / $72.9157 | Buy Now |
DISTI #
841-SPC5566MZP80
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 416 | 0 |
|
$70.1000 | Order Now |
Part Details for SPC5566MZP80
SPC5566MZP80 CAD Models
SPC5566MZP80 Part Data Attributes
|
SPC5566MZP80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5566MZP80
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,BGA,416PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 256 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 82 MHz | |
Supply Current-Max | 545 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |