Part Details for SPC5606BK0VLU4 by NXP Semiconductors
Overview of SPC5606BK0VLU4 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC5606BK0VLU4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5297
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1Mb Flash, 48Mhz, -40/+105Degc, Automotive Grade, Qfp 176/ Tray Rohs Compliant: Yes |Nxp SPC5606BK0VLU4 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 / $22.3900 | Buy Now |
DISTI #
SPC5606BK0VLU4-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 40 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.4118 | Buy Now |
DISTI #
SPC5606BK0VLU4
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 1024KB Flash 3.3V/5V 176-Pin LQFP Tray - Trays (Alt: SPC5606BK0VLU4) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$14.7684 / $17.0313 | Buy Now |
DISTI #
841-SPC5606BK0VLU4
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 176 RoHS: Compliant | 0 |
|
$18.8400 / $26.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 39 Weeks Container: Tray | 0Tray |
|
$18.3300 | Buy Now |
Part Details for SPC5606BK0VLU4
SPC5606BK0VLU4 CAD Models
SPC5606BK0VLU4 Part Data Attributes
|
SPC5606BK0VLU4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5606BK0VLU4
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TSMC | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SoC |