Datasheets
SPD08-120-RA by:

120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, ROHS COMPLIANT

Part Details for SPD08-120-RA by 3M Electronics

Overview of SPD08-120-RA by 3M Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPD08-120-RA

SPD08-120-RA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPD08-120-RA Part Data Attributes

SPD08-120-RA 3M Electronics
Buy Now Datasheet
Compare Parts:
SPD08-120-RA 3M Electronics 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 3M
Body Breadth 0.276 inch
Body Depth 0.315 inch
Body Length 2.197 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.031 inch
Mating Contact Row Spacing 0.03 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.4036 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 0.8 mm
Termination Type SOLDER
Total Number of Contacts 120
UL Flammability Code 94V-0

Alternate Parts for SPD08-120-RA

This table gives cross-reference parts and alternative options found for SPD08-120-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD08-120-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPD08-120-RA-TR Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT 3M Interconnect SPD08-120-RA vs SPD08-120-RA-TR
C8D60DS29B2 Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts SPD08-120-RA vs C8D60DS29B2
A8D60RA29C Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts SPD08-120-RA vs A8D60RA29C
W8D60PF29092 Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle Thomas & Betts SPD08-120-RA vs W8D60PF29092
1-531019-9 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER TE Connectivity SPD08-120-RA vs 1-531019-9
SPD08-120-RB Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT 3M Interconnect SPD08-120-RA vs SPD08-120-RB
W8D60PF29042 Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle Thomas & Betts SPD08-120-RA vs W8D60PF29042
SPD08-120-RB-TR Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT 3M Interconnect SPD08-120-RA vs SPD08-120-RB-TR
A8D60RA29CM233M399 Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts SPD08-120-RA vs A8D60RA29CM233M399
531414-9 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER TE Connectivity SPD08-120-RA vs 531414-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPD08-120-RA by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPD08-120-RA by 3M Electronics

  • Please alert me when SPD08-120-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPD08-120-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPD08-120-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPD08-120-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPD08-120-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPD08-120-RA by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: