Part Details for SPEF80A3-XXXX-C by Sunplus Technology Co Ltd
Overview of SPEF80A3-XXXX-C by Sunplus Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SPEF80A3-XXXX-C
SPEF80A3-XXXX-C CAD Models
SPEF80A3-XXXX-C Part Data Attributes
|
SPEF80A3-XXXX-C
Sunplus Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPEF80A3-XXXX-C
Sunplus Technology Co Ltd
Microcontroller, 8-Bit, MROM, 2MHz, BICMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNPLUS TECHNOLOGY CO LTD | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 253952 | |
ROM Programmability | MROM | |
Speed | 2 MHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL |