Part Details for SPI335-54 by SANYO Electric Co Ltd
Overview of SPI335-54 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPI335-54
SPI335-54 CAD Models
SPI335-54 Part Data Attributes
|
SPI335-54
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPI335-54
SANYO Electric Co Ltd
Linear Position Sensor, 1-Channel, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Gap Size | 1 mm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 20 V | |
Response Time | 5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VCEsat-Max | 0.5 V |