Part Details for SPL3321-1R0M by Inductor Supply Inc
Overview of SPL3321-1R0M by Inductor Supply Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPL3321-1R0M
SPL3321-1R0M CAD Models
SPL3321-1R0M Part Data Attributes:
|
SPL3321-1R0M
Inductor Supply Inc
Buy Now
Datasheet
|
Compare Parts:
SPL3321-1R0M
Inductor Supply Inc
General Purpose Inductor, 1uH, 20%, 1 Element, SMD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUCTOR SUPPLY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SPL3321-1R0M
This table gives cross-reference parts and alternative options found for SPL3321-1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPL3321-1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO5022P-102B | General Purpose Inductor, 1uH, 20%, 1 Element, SMD | Coilcraft Inc | SPL3321-1R0M vs DO5022P-102B |
DO1608C-102B | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | SPL3321-1R0M vs DO1608C-102B |
DO1608C-102D | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Coilcraft Inc | SPL3321-1R0M vs DO1608C-102D |
L-19530 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, | Rhombus Industries Inc | SPL3321-1R0M vs L-19530 |
PM1608-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD | JW Miller | SPL3321-1R0M vs PM1608-1R0M |
ASPI-1306T-1R0-M | 1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Abracon Corporation | SPL3321-1R0M vs ASPI-1306T-1R0-M |
ASPI-0603T-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SPL3321-1R0M vs ASPI-0603T-1R0M |
HM71-501R0LF | 1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | SPL3321-1R0M vs HM71-501R0LF |
ASPI-0603T-1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SPL3321-1R0M vs ASPI-0603T-1R0K |
CTDO1608C-102 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 1608 | Central Technologies | SPL3321-1R0M vs CTDO1608C-102 |