Part Details for SPMA12601 by Carlo Gavazzi Holding AG
Overview of SPMA12601 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPMA12601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9687
|
Newark | Power Supply, Ac-Dc, 12V, 4.5A, Power Supply Applications:Ite & Hazardous Locations, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:4.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPMA12601 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$72.2000 | Buy Now |
DISTI #
1864-SPMA12601-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 54W Min Qty: 1 Lead time: 22 Weeks Container: Box |
10 In Stock |
|
$124.2002 / $138.0000 | Buy Now |
DISTI #
225-SPMA12601
|
Mouser Electronics | DIN Rail Power Supplies SPMA 60W 12VDC 4.5A RoHS: Compliant | 0 |
|
$117.9900 / $131.1000 | Order Now |
DISTI #
74057402
|
RS | Power Supply (AC-DC ) ,12 VDC,54 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA12601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$125.5800 / $138.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.4000 / $122.3300 | Buy Now |
DISTI #
76863710
|
Verical | SPMA12601 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$96.9588 / $103.8849 | Buy Now |