Part Details for SPMA241001 by Carlo Gavazzi Holding AG
Overview of SPMA241001 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPMA241001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9692
|
Newark | Power Supply, Ac-Dc, 24V, 3.8A, Power Supply Applications:Ite & Hazardous Locations, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:24V, Output Current - Output 1:3.8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPMA241001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$123.3900 | Buy Now |
DISTI #
1864-SPMA241001-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 91W Min Qty: 1 Lead time: 22 Weeks Container: Box |
50 In Stock |
|
$165.6002 / $184.0000 | Buy Now |
DISTI #
225-SPMA241001
|
Mouser Electronics | DIN Rail Power Supplies SPMA 100W 24VDC 3.8A RoHS: Compliant | 0 |
|
$157.3200 / $174.8000 | Order Now |
DISTI #
74057403
|
RS | Power Supply (AC-DC ) ,24 VDC,91.92 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA241001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$167.4400 / $184.0000 | RFQ |
|
Onlinecomponents.com | Power Supply (AC-DC ) , 24 VDC, 91.92 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA241001 RoHS: Compliant |
5 In Stock |
|
$147.2000 / $163.1000 | Buy Now |
|
Master Electronics | Power Supply (AC-DC ) , 24 VDC, 91.92 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA241001 RoHS: Compliant |
5 In Stock |
|
$147.2000 / $163.1000 | Buy Now |
Part Details for SPMA241001
SPMA241001 CAD Models
SPMA241001 Part Data Attributes:
|
SPMA241001
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SPMA241001
Carlo Gavazzi Holding AG
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |