Part Details for SPMA24301 by Carlo Gavazzi Holding AG
Overview of SPMA24301 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPMA24301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9695
|
Newark | Power Supply, Ac-Dc, 24V, 1.5A, Power Supply Applications:Ite & Hazardous Locations, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:24V, Output Current - Output 1:1.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPMA24301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$75.1100 | Buy Now |
DISTI #
1864-SPMA24301-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 36W Min Qty: 1 Lead time: 22 Weeks Container: Box |
2 In Stock |
|
$97.4403 / $112.0000 | Buy Now |
DISTI #
225-SPMA24301
|
Mouser Electronics | DIN Rail Power Supplies SPMA 30W 24VDC 1.5A RoHS: Compliant | 5 |
|
$95.7600 / $106.4000 | Buy Now |
DISTI #
74057405
|
RS | Power Supply (AC-DC ) ,24 VDC,36 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA24301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9200 / $112.0000 | RFQ |
|
Onlinecomponents.com | Power Supply (AC-DC ) , 24 VDC, 36 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA24301 RoHS: Compliant | 0 |
|
$89.6000 / $99.2800 | Buy Now |
Part Details for SPMA24301
SPMA24301 CAD Models
SPMA24301 Part Data Attributes:
|
SPMA24301
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SPMA24301
Carlo Gavazzi Holding AG
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |