Part Details for SPP15P10P by Rochester Electronics LLC
Overview of SPP15P10P by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPP15P10P
SPP15P10P CAD Models
SPP15P10P Part Data Attributes
|
SPP15P10P
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SPP15P10P
Rochester Electronics LLC
15A, 100V, 0.24ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SPP15P10P
This table gives cross-reference parts and alternative options found for SPP15P10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP15P10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSS3N90 | Power Field-Effect Transistor, 2A I(D), 900V, 4.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | SPP15P10P vs SSS3N90 |
SPP80N06S2L-11 | 80A, 55V, 0.0147ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | SPP15P10P vs SPP80N06S2L-11 |
IRFR9214TRLPBF | Power Field-Effect Transistor, 2.7A I(D), 250V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | SPP15P10P vs IRFR9214TRLPBF |
IRFR9214PBF | Power Field-Effect Transistor, 2.7A I(D), 250V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | SPP15P10P vs IRFR9214PBF |
PSMN035-150P,127 | N-channel TrenchMOS SiliconMAX standard level FET@en-us TO-220 3-Pin | Nexperia | SPP15P10P vs PSMN035-150P,127 |
IRFR9214TRRPBF | Power Field-Effect Transistor, 2.7A I(D), 250V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | SPP15P10P vs IRFR9214TRRPBF |
IRF9610 | Power Field-Effect Transistor, 1.8A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Siliconix | SPP15P10P vs IRF9610 |
IRF9630PBF | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | SPP15P10P vs IRF9630PBF |
FQP6P25 | 6A, 250V, 1.1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | SPP15P10P vs FQP6P25 |
PSMN030-150P | TRANSISTOR 55.5 A, 150 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | SPP15P10P vs PSMN030-150P |