Part Details for SPS300 by RPM Micro
Overview of SPS300 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SPS300
SPS300 CAD Models
SPS300 Part Data Attributes:
|
SPS300
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
SPS300
RPM Micro
Rectifier Diode, 1 Element, 4.5A, 30000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 60 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 4.5 A | |
Rep Pk Reverse Voltage-Max | 30000 V | |
Surface Mount | YES |