Part Details for SPX29302AT5 by Sipex Corporation
Overview of SPX29302AT5 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX29302AT5
SPX29302AT5 CAD Models
SPX29302AT5 Part Data Attributes:
|
SPX29302AT5
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX29302AT5
Sipex Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.6V Dropout, PSSO5, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.042 mm |
Alternate Parts for SPX29302AT5
This table gives cross-reference parts and alternative options found for SPX29302AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX29302AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX29302AT5-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.6V Dropout, BIPolar, PSSO5, LEAD FREE, TO-263, 5 PIN | Exar Corporation | SPX29302AT5 vs SPX29302AT5-L/TR |
SPX29302AT5/TR | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.6V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | SPX29302AT5 vs SPX29302AT5/TR |
SPX29302AT5-L | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.6V Dropout, BIPolar, PSSO5, LEAD FREE, TO-263, 5 PIN | Exar Corporation | SPX29302AT5 vs SPX29302AT5-L |