Part Details for SPX4040M-L-2.5/TR by Exar Corporation
Overview of SPX4040M-L-2.5/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX4040M-L-2.5/TR
SPX4040M-L-2.5/TR CAD Models
SPX4040M-L-2.5/TR Part Data Attributes
|
SPX4040M-L-2.5/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX4040M-L-2.5/TR
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, LEAD FREE, TO-263AB, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
Alternate Parts for SPX4040M-L-2.5/TR
This table gives cross-reference parts and alternative options found for SPX4040M-L-2.5/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX4040M-L-2.5/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR40402F25 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | SPX4040M-L-2.5/TR vs ZR40402F25 |
ZR404005F25TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | SPX4040M-L-2.5/TR vs ZR404005F25TC |
SPX4040M-2.5-L | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, LEAD FREE, TO-236, SOT-23, 3 PIN | Exar Corporation | SPX4040M-L-2.5/TR vs SPX4040M-2.5-L |
ADR5041WARTZ-R7 | Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout) | Analog Devices Inc | SPX4040M-L-2.5/TR vs ADR5041WARTZ-R7 |
LM4040BIM3X-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | SPX4040M-L-2.5/TR vs LM4040BIM3X-2.5/NOPB |
FAN4040CIS325 | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SPX4040M-L-2.5/TR vs FAN4040CIS325 |
LM4040QAIM3X2.5/NOPB | Automotive, 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | SPX4040M-L-2.5/TR vs LM4040QAIM3X2.5/NOPB |
LM4040AIM3-2.5 | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | SPX4040M-L-2.5/TR vs LM4040AIM3-2.5 |
ZR404005F25TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | SPX4040M-L-2.5/TR vs ZR404005F25TA |
LM4040CEM3-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | SPX4040M-L-2.5/TR vs LM4040CEM3-2.5/NOPB |