-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8963
|
Newark | Mosfet, N-Ch, 40V, 8A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, No. Of Pins:3Pinsrohs Compliant: Yes |Vishay SQ2318AES-T1_BE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 91018 |
|
$0.1540 | Buy Now |
DISTI #
78AH6680
|
Newark | Mosfet, N-Ch, 40V, 8A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, No. Of Pins:3Pinsrohs Compliant: Yes |Vishay SQ2318AES-T1_BE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
SQ2318AES-T1_BE3
|
Avnet Americas | Transistor MOSFET N-Channel 100V 1.6A Automotive 3-Pin SOT-23 - Tape and Reel (Alt: SQ2318AES-T1_BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000 |
|
$0.1686 / $0.1856 | Buy Now |
DISTI #
80AH8963
|
Avnet Americas | Transistor MOSFET N-Channel 100V 1.6A Automotive 3-Pin SOT-23 - Product that comes on tape, but is not reeled (Alt: 80AH8963) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 91018 Partner Stock |
|
$0.3180 / $0.6030 | Buy Now |
DISTI #
78-SQ2318AES-T1_BE3
|
Mouser Electronics | MOSFET N-CHANNEL 40V (D-S) RoHS: Compliant | 279395 |
|
$0.1650 / $0.5800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ2318AES-T1_BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ2318AES-T1_BE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-236, SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 8 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 46 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 26.5 ns | |
Turn-on Time-Max (ton) | 24 ns |