Part Details for SQ2348ES-T1-GE3 by Vishay Intertechnologies
Overview of SQ2348ES-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ2348ES-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9689
|
Newark | Mosfet Transistor, N Channel, 8 A, 30 V, 0.02 Ohm, 10 V, 2 V |Vishay SQ2348ES-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SQ2348ES-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 8A 3-Pin TO-236 T/R - Tape and Reel (Alt: SQ2348ES-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SQ2348ES-T1-GE3
|
EBV Elektronik | Trans MOSFET N-CH 30V 8A 3-Pin TO-236 T/R (Alt: SQ2348ES-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SQ2348ES-T1-GE3
SQ2348ES-T1-GE3 CAD Models
SQ2348ES-T1-GE3 Part Data Attributes:
|
SQ2348ES-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ2348ES-T1-GE3
Vishay Intertechnologies
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 12 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 41 ns | |
Turn-on Time-Max (ton) | 19 ns |
Alternate Parts for SQ2348ES-T1-GE3
This table gives cross-reference parts and alternative options found for SQ2348ES-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ2348ES-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ2348CES-T1_GE3 | Power Field-Effect Transistor, | Vishay Intertechnologies | SQ2348ES-T1-GE3 vs SQ2348CES-T1_GE3 |
SQ2348ES-T1_BE3 | Small Signal Field-Effect Transistor, | Vishay Intertechnologies | SQ2348ES-T1-GE3 vs SQ2348ES-T1_BE3 |