-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8977
|
Newark | Mosfet, P-Ch, 40V, 17.3A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:17.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay SQ4401EY-T1_BE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 359 |
|
$1.0600 | Buy Now |
DISTI #
78AH6707
|
Newark | Mosfet, P-Ch, 40V, 17.3A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:17.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay SQ4401EY-T1_BE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
80AH8977
|
Avnet Americas | Transistor MOSFET P-Channel 40V 17.3A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 80AH8977) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$1.9400 / $2.9300 | Buy Now |
DISTI #
78-SQ4401EY-T1_BE3
|
Mouser Electronics | MOSFET P-CHANNEL 40V RoHS: Compliant | 25878 |
|
$1.2200 / $2.8200 | Buy Now |
|
Future Electronics | -40V, -17.3A, 14mOhm, P-Channel, So-8, AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$1.2500 | Buy Now |
|
Bristol Electronics | 1750 |
|
RFQ | ||
DISTI #
80AH8977
|
Avnet Americas | Transistor MOSFET P-Channel 40V 17.3A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 80AH8977) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$1.9400 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ4401EY-T1_BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ4401EY-T1_BE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 17.3 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 436 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 69 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 140 ns | |
Turn-on Time-Max (ton) | 190 ns |
This table gives cross-reference parts and alternative options found for SQ4401EY-T1_BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ4401EY-T1_BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ4401EY-T1_GE3 | Small Signal Field-Effect Transistor, 17.3A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | Vishay Intertechnologies | SQ4401EY-T1_BE3 vs SQ4401EY-T1_GE3 |
SQ4401EY-T1-GE3 | TRANSISTOR 17300 mA, 40 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8, FET General Purpose Small Signal | Vishay Siliconix | SQ4401EY-T1_BE3 vs SQ4401EY-T1-GE3 |