Part Details for SQCA5A751JA16A by Kyocera AVX Components
Overview of SQCA5A751JA16A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCA5A751JA16A
SQCA5A751JA16A CAD Models
SQCA5A751JA16A Part Data Attributes:
|
SQCA5A751JA16A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCA5A751JA16A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for SQCA5A751JA16A
This table gives cross-reference parts and alternative options found for SQCA5A751JA16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCA5A751JA16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCA5A751JA1WE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCA5A751JA16A vs SQCA5A751JA1WE |
AQ115A751JA1RE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCA5A751JA16A vs AQ115A751JA1RE |
AQ115A751JA1BE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCA5A751JA16A vs AQ115A751JA1BE |
SQCA5A751JA11A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCA5A751JA16A vs SQCA5A751JA11A |
AQ115A751JA1ME | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCA5A751JA16A vs AQ115A751JA1ME |
AQ115A751JA1WE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCA5A751JA16A vs AQ115A751JA1WE |
SQCA5A751JA1ME | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCA5A751JA16A vs SQCA5A751JA1ME |
AQ115A751JA13A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCA5A751JA16A vs AQ115A751JA13A |