Part Details for SQCSVA6R2CA1ME by Kyocera AVX Components
Overview of SQCSVA6R2CA1ME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCSVA6R2CA1ME
SQCSVA6R2CA1ME CAD Models
SQCSVA6R2CA1ME Part Data Attributes:
|
SQCSVA6R2CA1ME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA6R2CA1ME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.0323% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.0323% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA6R2CA1ME
This table gives cross-reference parts and alternative options found for SQCSVA6R2CA1ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA6R2CA1ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S6R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA6R2CA1ME vs 251R14S6R2CT4Y |
251R14S6R2CV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA6R2CA1ME vs 251R14S6R2CV4S |
251R14S6R2CT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA6R2CA1ME vs 251R14S6R2CT4W |
251R14S6R2CG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA6R2CA1ME vs 251R14S6R2CG4W |
251R14S6R2CV4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA6R2CA1ME vs 251R14S6R2CV4R |
251R14S6R2CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA6R2CA1ME vs 251R14S6R2CG4Y |
251R14S6R2CG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA6R2CA1ME vs 251R14S6R2CG4T |
251R14S6R2CT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA6R2CA1ME vs 251R14S6R2CT4S |
251R14S6R2CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA6R2CA1ME vs 251R14S6R2CV4Y |
251R14S6R2CG4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000062uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA6R2CA1ME vs 251R14S6R2CG4S |