Part Details for SQR-SD4N8G2K6SEBCB by Advantech Co Ltd
Overview of SQR-SD4N8G2K6SEBCB by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SQR-SD4N8G2K6SEBCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2504
|
Newark | 260Pin Sodimm Ecc Ddr4 2666 8Gb 1.2V 1Gx8(0-85) |Advantech SQR-SD4N8G2K6SEBCB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2300 / $49.1400 | Buy Now |
DISTI #
1588-SQR-SD4N8G2K6SEBCB-ND
|
DigiKey | MODULE DDR4 SDRAM 8GB 260SODIMM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8900 | Buy Now |
DISTI #
SQR-SD4N8G2K6SEBCB
|
Avnet Americas | DRAM Module DDR4 SDRAM 8 GB 260-Pin - Bulk (Alt: SQR-SD4N8G2K6SEBCB) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$69.5196 / $79.1280 | Buy Now |
DISTI #
923-QRSD4N8G2K6SEBCB
|
Mouser Electronics | Memory Modules 260pin SODIMM ECC DDR4 2666 8GB 1.2v 1Gx8(0-85) | 0 |
|
$49.6300 | Order Now |
DISTI #
75110182
|
RS | 260pin SODIMM ECC DDR4 2666 8GB 1.2v 1Gx8(0-85) | Advantech SQR-SD4N8G2K6SEBCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2600 | RFQ |
Part Details for SQR-SD4N8G2K6SEBCB
SQR-SD4N8G2K6SEBCB CAD Models
SQR-SD4N8G2K6SEBCB Part Data Attributes:
|
SQR-SD4N8G2K6SEBCB
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQR-SD4N8G2K6SEBCB
Advantech Co Ltd
DDR DRAM Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | SODIMM-260 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | R-XDMA-N260 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 260 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |