Part Details for SQW-104-01-LM-D-VS-001 by Samtec Inc
Overview of SQW-104-01-LM-D-VS-001 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQW-104-01-LM-D-VS-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P0095
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch Rohs Compliant: Yes |Samtec SQW-104-01-LM-D-VS-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$1.3000 / $3.7700 | Buy Now |
DISTI #
612-SQW-104-01-LM-D-VS-001-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3800 | Buy Now |
DISTI #
SQW-104-01-LM-D-VS
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SQW-104-01-LM-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 162 Factory Stock |
|
$1.2900 / $2.8800 | Buy Now |
DISTI #
200-SQW10401LMDVS001
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$0.5000 / $2.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $2.2780 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 107 |
|
$1.2900 / $2.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8640 / $2.2780 | Buy Now |
DISTI #
5cd91cb9cd7c1c4c387543b9
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 162 |
|
$0.5000 / $2.8800 | Buy Now |
Part Details for SQW-104-01-LM-D-VS-001
SQW-104-01-LM-D-VS-001 CAD Models
SQW-104-01-LM-D-VS-001 Part Data Attributes
|
SQW-104-01-LM-D-VS-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-104-01-LM-D-VS-001
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQW-104-01-LM-D-VS-001
This table gives cross-reference parts and alternative options found for SQW-104-01-LM-D-VS-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-104-01-LM-D-VS-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71958-304 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SQW-104-01-LM-D-VS-001 vs 71958-304 |
68671-004LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SQW-104-01-LM-D-VS-001 vs 68671-004LF |
93698-008L | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | SQW-104-01-LM-D-VS-001 vs 93698-008L |
86456-408 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SQW-104-01-LM-D-VS-001 vs 86456-408 |
SFM-104-02-S-D-K | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQW-104-01-LM-D-VS-001 vs SFM-104-02-S-D-K |
93691-008 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | SQW-104-01-LM-D-VS-001 vs 93691-008 |
G809A100831 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQW-104-01-LM-D-VS-001 vs G809A100831 |
87174-308 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SQW-104-01-LM-D-VS-001 vs 87174-308 |
10094683-008LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, HALOGEN FREE | Amphenol FCi | SQW-104-01-LM-D-VS-001 vs 10094683-008LF |
175426-4 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SQW-104-01-LM-D-VS-001 vs 175426-4 |