Part Details for SR0603FR-13102KL by YAGEO Corporation
Overview of SR0603FR-13102KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603FR-13102KL
SR0603FR-13102KL CAD Models
SR0603FR-13102KL Part Data Attributes:
|
SR0603FR-13102KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-13102KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-13102KL
This table gives cross-reference parts and alternative options found for SR0603FR-13102KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-13102KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603FA1023G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | SR0603FR-13102KL vs CR0603FA1023G |
CR0603-16W-1023FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SR0603FR-13102KL vs CR0603-16W-1023FPT-13 |
CDP0603102K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603FR-13102KL vs CDP0603102K1%100PPM/KNP20 |
RMF06FT1023 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SR0603FR-13102KL vs RMF06FT1023 |
MCWR06X1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | SR0603FR-13102KL vs MCWR06X1023FTL |
CR-03FLF--102K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SR0603FR-13102KL vs CR-03FLF--102K |
CDF0603102K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603FR-13102KL vs CDF0603102K1%100PPM/KNP10 |
CR0603T100X102K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | SR0603FR-13102KL vs CR0603T100X102K+/-1% |
CDP0603102K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603FR-13102KL vs CDP0603102K1%100PPM/KKP5 |
CDP0603102K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603FR-13102KL vs CDP0603102K1%100PPM/KKP20 |